10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
1206(0.85mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7R9BB103

DigiKey Part Number
311-1174-2-ND - Tape & Reel (TR)
311-1174-1-ND - Cut Tape (CT)
311-1174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7R9BB103
Description
CAP CER 10000PF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R9BB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92 541
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,33100 Kč23,31 Kč
501,66300 Kč83,15 Kč
1001,45520 Kč145,52 Kč
5001,10702 Kč553,51 Kč
1 0000,99971 Kč999,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,79929 Kč3 197,16 Kč
8 0000,74257 Kč5 940,56 Kč
12 0000,71419 Kč8 570,28 Kč
20 0000,68274 Kč13 654,80 Kč
28 0000,66435 Kč18 601,80 Kč
40 0000,64668 Kč25 867,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč