


CC1206KKX7RYBB104 | |
|---|---|
DigiKey Part Number | 311-1976-2-ND - Tape & Reel (TR) 311-1976-1-ND - Cut Tape (CT) 311-1976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RYBB104 |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RYBB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 50 | 2,60380 Kč | 130,19 Kč |
| 100 | 2,30140 Kč | 230,14 Kč |
| 500 | 1,79280 Kč | 896,40 Kč |
| 1 000 | 1,63616 Kč | 1 636,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,43553 Kč | 2 871,06 Kč |
| 4 000 | 1,33463 Kč | 5 338,52 Kč |
| 6 000 | 1,28413 Kč | 7 704,78 Kč |
| 10 000 | 1,22817 Kč | 12 281,70 Kč |
| 14 000 | 1,19546 Kč | 16 736,44 Kč |
| 20 000 | 1,16400 Kč | 23 280,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

