


CC1206KKX7RDBB102 | |
|---|---|
DigiKey Part Number | 311-1487-2-ND - Tape & Reel (TR) 311-1487-1-ND - Cut Tape (CT) 311-1487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RDBB102 |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RDBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,68400 Kč | 36,84 Kč |
| 50 | 2,68600 Kč | 134,30 Kč |
| 100 | 2,38080 Kč | 238,08 Kč |
| 500 | 1,86208 Kč | 931,04 Kč |
| 1 000 | 1,70231 Kč | 1 702,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50522 Kč | 4 515,66 Kč |
| 6 000 | 1,43291 Kč | 8 597,46 Kč |
| 9 000 | 1,22184 Kč | 10 996,56 Kč |
| 15 000 | 1,21506 Kč | 18 225,90 Kč |
| 21 000 | 1,21100 Kč | 25 431,00 Kč |
| 30 000 | 1,20701 Kč | 36 210,30 Kč |
| 36 000 | 1,20509 Kč | 43 383,24 Kč |
| 72 000 | 1,18365 Kč | 85 222,80 Kč |
| 75 000 | 1,18110 Kč | 88 582,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |

