


CC1206KKX7RDBB102 | |
|---|---|
DigiKey Part Number | 311-1487-2-ND - Tape & Reel (TR) 311-1487-1-ND - Cut Tape (CT) 311-1487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RDBB102 |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RDBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 50 | 2,81380 Kč | 140,69 Kč |
| 100 | 2,49250 Kč | 249,25 Kč |
| 500 | 1,95030 Kč | 975,15 Kč |
| 1 000 | 1,78294 Kč | 1 782,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50150 Kč | 4 504,50 Kč |
| 6 000 | 1,40536 Kč | 8 432,16 Kč |
| 9 000 | 1,35724 Kč | 12 215,16 Kč |
| 15 000 | 1,30393 Kč | 19 558,95 Kč |
| 21 000 | 1,27276 Kč | 26 727,96 Kč |
| 30 000 | 1,24277 Kč | 37 283,10 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

