


CC1206KKX7RCBB103 | |
|---|---|
DigiKey Part Number | 311-1500-2-ND - Tape & Reel (TR) 311-1500-1-ND - Cut Tape (CT) 311-1500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB103 |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 50 | 5,45520 Kč | 272,76 Kč |
| 100 | 4,90300 Kč | 490,30 Kč |
| 500 | 3,97072 Kč | 1 985,36 Kč |
| 1 000 | 3,68284 Kč | 3 682,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,16867 Kč | 9 506,01 Kč |
| 6 000 | 3,00296 Kč | 18 017,76 Kč |
| 9 000 | 2,91996 Kč | 26 279,64 Kč |
| 15 000 | 2,82794 Kč | 42 419,10 Kč |
| 21 000 | 2,77416 Kč | 58 257,36 Kč |
| 30 000 | 2,72242 Kč | 81 672,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

