


CC1206KKX7R9BB224 | |
|---|---|
DigiKey Part Number | 311-1434-2-ND - Tape & Reel (TR) 311-1434-1-ND - Cut Tape (CT) 311-1434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R9BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,64900 Kč | 26,49 Kč |
| 50 | 1,89360 Kč | 94,68 Kč |
| 100 | 1,66220 Kč | 166,22 Kč |
| 500 | 1,27428 Kč | 637,14 Kč |
| 1 000 | 1,15435 Kč | 1 154,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95887 Kč | 2 876,61 Kč |
| 6 000 | 0,89018 Kč | 5 341,08 Kč |
| 9 000 | 0,85579 Kč | 7 702,11 Kč |
| 15 000 | 0,81772 Kč | 12 265,80 Kč |
| 21 000 | 0,79545 Kč | 16 704,45 Kč |
| 30 000 | 0,77404 Kč | 23 221,20 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

