


CC1206KKX7R0BB225 | |
|---|---|
DigiKey Part Number | 311-3450-2-ND - Tape & Reel (TR) 311-3450-1-ND - Cut Tape (CT) 311-3450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R0BB225 |
Description | CAP CER 2.2UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R0BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 50 | 6,32880 Kč | 316,44 Kč |
| 100 | 5,70520 Kč | 570,52 Kč |
| 500 | 4,65400 Kč | 2 327,00 Kč |
| 1 000 | 4,32937 Kč | 4 329,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,86899 Kč | 7 737,98 Kč |
| 4 000 | 3,65969 Kč | 14 638,76 Kč |
| 6 000 | 3,55489 Kč | 21 329,34 Kč |
| 10 000 | 3,43870 Kč | 34 387,00 Kč |
| 14 000 | 3,37081 Kč | 47 191,34 Kč |
| 20 000 | 3,30546 Kč | 66 109,20 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

