


CC1206KKX7R0BB224 | |
|---|---|
DigiKey Part Number | 311-3399-2-ND - Tape & Reel (TR) 311-3399-1-ND - Cut Tape (CT) 311-3399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R0BB224 |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R0BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS1206KKX7R0BB224 | YAGEO | 5 768 | 13-CS1206KKX7R0BB224CT-ND | 6,88000 Kč | Parametric Equivalent |
| 1206B224K101CT | Walsin Technology Corporation | 78 | 1292-1611-1-ND | 3,96000 Kč | Direct |
| C1206C224K1RACTU | KEMET | 2 074 | 399-C1206C224K1RACTUCT-ND | 15,85000 Kč | Direct |
| C3216X7R2A224K115AA | TDK | 119 346 | 445-2283-1-ND | 5,63000 Kč | Direct |
| KGM31AR72A224KU | KYOCERA AVX | 795 | 478-KGM31AR72A224KUCT-ND | 19,40000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,46200 Kč | 34,62 Kč |
| 50 | 2,51520 Kč | 125,76 Kč |
| 100 | 2,22110 Kč | 222,11 Kč |
| 500 | 1,72850 Kč | 864,25 Kč |
| 1 000 | 1,57626 Kč | 1 576,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32259 Kč | 3 967,77 Kč |
| 6 000 | 1,23524 Kč | 7 411,44 Kč |
| 9 000 | 1,19152 Kč | 10 723,68 Kč |
| 15 000 | 1,14308 Kč | 17 146,20 Kč |
| 21 000 | 1,11475 Kč | 23 409,75 Kč |
| 30 000 | 1,08751 Kč | 32 625,30 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

