


CC1206KKX5R6BB226 | |
|---|---|
DigiKey Part Number | 311-1939-2-ND - Tape & Reel (TR) 311-1939-1-ND - Cut Tape (CT) 311-1939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R6BB226 |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R6BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 50 | 2,96500 Kč | 148,25 Kč |
| 100 | 2,62680 Kč | 262,68 Kč |
| 500 | 2,06158 Kč | 1 030,79 Kč |
| 1 000 | 1,88667 Kč | 1 886,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,66021 Kč | 3 320,42 Kč |
| 4 000 | 1,54771 Kč | 6 190,84 Kč |
| 6 000 | 1,49138 Kč | 8 948,28 Kč |
| 10 000 | 1,42900 Kč | 14 290,00 Kč |
| 14 000 | 1,39253 Kč | 19 495,42 Kč |
| 20 000 | 1,35746 Kč | 27 149,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

