


CC1206KFX7R9BB105 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX7R9BB105TR-ND - Tape & Reel (TR) 13-CC1206KFX7R9BB105CT-ND - Cut Tape (CT) 13-CC1206KFX7R9BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7R9BB105 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KFX7R9BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 50 | 2,33160 Kč | 116,58 Kč |
| 100 | 2,05840 Kč | 205,84 Kč |
| 500 | 1,59502 Kč | 797,51 Kč |
| 1 000 | 1,45196 Kč | 1 451,96 Kč |
| 2 500 | 1,30147 Kč | 3 253,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,10352 Kč | 8 828,16 Kč |
| 16 000 | 1,04129 Kč | 16 660,64 Kč |
| 24 000 | 1,01012 Kč | 24 242,88 Kč |
| 40 000 | 0,97558 Kč | 39 023,20 Kč |
| 56 000 | 0,95539 Kč | 53 501,84 Kč |
| 80 000 | 0,93597 Kč | 74 877,60 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

