
CC1206JRNPOYBN101 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPOYBN101TR-ND - Tape & Reel (TR) 13-CC1206JRNPOYBN101CT-ND - Cut Tape (CT) 13-CC1206JRNPOYBN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOYBN101 |
Description | CAP CER 100PF 250V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOYBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,64900 Kč | 26,49 Kč |
| 50 | 1,89780 Kč | 94,89 Kč |
| 100 | 1,66640 Kč | 166,64 Kč |
| 500 | 1,27678 Kč | 638,39 Kč |
| 1 000 | 1,15685 Kč | 1 156,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,93083 Kč | 3 723,32 Kč |
| 8 000 | 0,86738 Kč | 6 939,04 Kč |
| 12 000 | 0,83561 Kč | 10 027,32 Kč |
| 20 000 | 0,80042 Kč | 16 008,40 Kč |
| 28 000 | 0,77985 Kč | 21 835,80 Kč |
| 40 000 | 0,76007 Kč | 30 402,80 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

