
CC1206JRNPO9BN100 | |
|---|---|
DigiKey Part Number | 311-1150-2-ND - Tape & Reel (TR) 311-1150-1-ND - Cut Tape (CT) 311-1150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 50 | 1,83940 Kč | 91,97 Kč |
| 100 | 1,61260 Kč | 161,26 Kč |
| 500 | 1,23342 Kč | 616,71 Kč |
| 1 000 | 1,11646 Kč | 1 116,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,89667 Kč | 3 586,68 Kč |
| 8 000 | 0,83488 Kč | 6 679,04 Kč |
| 12 000 | 0,80394 Kč | 9 647,28 Kč |
| 20 000 | 0,76966 Kč | 15 393,20 Kč |
| 28 000 | 0,74962 Kč | 20 989,36 Kč |
| 40 000 | 0,73035 Kč | 29 214,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

