
CC1206JKNPOZBN561 | |
|---|---|
DigiKey Part Number | 311-4383-2-ND - Tape & Reel (TR) 311-4383-1-ND - Cut Tape (CT) 311-4383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN561 |
Description | CAP CER 560PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN561 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 50 | 2,24680 Kč | 112,34 Kč |
| 100 | 1,97800 Kč | 197,80 Kč |
| 500 | 1,52908 Kč | 764,54 Kč |
| 1 000 | 1,39091 Kč | 1 390,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16203 Kč | 3 486,09 Kč |
| 6 000 | 1,08262 Kč | 6 495,72 Kč |
| 9 000 | 1,04283 Kč | 9 385,47 Kč |
| 15 000 | 0,99876 Kč | 14 981,40 Kč |
| 21 000 | 0,97300 Kč | 20 433,00 Kč |
| 30 000 | 0,94822 Kč | 28 446,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

