
CC1206JKNPOCBN330 | |
|---|---|
DigiKey Part Number | 311-3627-2-ND - Tape & Reel (TR) 311-3627-1-ND - Cut Tape (CT) 311-3627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN330 |
Description | CAP CER 33PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 50 | 2,04520 Kč | 102,26 Kč |
| 100 | 1,79740 Kč | 179,74 Kč |
| 500 | 1,38250 Kč | 691,25 Kč |
| 1 000 | 1,25484 Kč | 1 254,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04493 Kč | 3 134,79 Kč |
| 6 000 | 0,97151 Kč | 5 829,06 Kč |
| 9 000 | 0,93478 Kč | 8 413,02 Kč |
| 15 000 | 0,89408 Kč | 13 411,20 Kč |
| 21 000 | 0,87029 Kč | 18 276,09 Kč |
| 30 000 | 0,84742 Kč | 25 422,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

