
CC1206GRNPOABN101 | |
|---|---|
DigiKey Part Number | 13-CC1206GRNPOABN101TR-ND - Tape & Reel (TR) 13-CC1206GRNPOABN101CT-ND - Cut Tape (CT) 13-CC1206GRNPOABN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPOABN101 |
Description | CAP CER 100PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPOABN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,04600 Kč | 40,46 Kč |
| 50 | 2,95740 Kč | 147,87 Kč |
| 100 | 2,62150 Kč | 262,15 Kč |
| 500 | 2,05636 Kč | 1 028,18 Kč |
| 1 000 | 1,88242 Kč | 1 882,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,54446 Kč | 6 177,84 Kč |
| 8 000 | 1,45222 Kč | 11 617,76 Kč |
| 12 000 | 1,40604 Kč | 16 872,48 Kč |
| 20 000 | 1,35486 Kč | 27 097,20 Kč |
| 28 000 | 1,32493 Kč | 37 098,04 Kč |
| 40 000 | 1,29615 Kč | 51 846,00 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

