Direct
Direct
Direct

CC1206GRNPO0BN561 | |
|---|---|
DigiKey Part Number | 13-CC1206GRNPO0BN561TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPO0BN561 |
Description | CAP CER 560PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPO0BN561 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A561GT | KYOCERA AVX | 0 | 478-KGM31BCG2A561GTTR-ND | 5,00871 Kč | Direct |
| VJ1206A561GXBCW1BC | Vishay Vitramon | 0 | VJ1206A561GXBCW1BC-ND | 7,94911 Kč | Direct |
| VJ1206A561GXBPW1BC | Vishay Vitramon | 0 | VJ1206A561GXBPW1BC-ND | 7,42717 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,55501 Kč | 6 220,04 Kč |
| Unit Price without VAT: | 1,55501 Kč |
|---|---|
| Unit Price with VAT: | 1,88156 Kč |



