


CC0805ZRY5V9BB104 | |
|---|---|
DigiKey Part Number | 311-1361-2-ND - Tape & Reel (TR) 311-1361-1-ND - Cut Tape (CT) 311-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZRY5V9BB104 |
Description | CAP CER 0.1UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZRY5V9BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 50 | 0,66780 Kč | 33,39 Kč |
| 100 | 0,57320 Kč | 57,32 Kč |
| 500 | 0,41576 Kč | 207,88 Kč |
| 1 000 | 0,36726 Kč | 367,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28111 Kč | 1 124,44 Kč |
| 8 000 | 0,25568 Kč | 2 045,44 Kč |
| 12 000 | 0,24295 Kč | 2 915,40 Kč |
| 20 000 | 0,22885 Kč | 4 577,00 Kč |
| 28 000 | 0,22061 Kč | 6 177,08 Kč |
| 40 000 | 0,21270 Kč | 8 508,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

