0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
cut-tape-render

CC0805ZRY5V9BB104

DigiKey Part Number
311-1361-2-ND - Tape & Reel (TR)
311-1361-1-ND - Cut Tape (CT)
311-1361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805ZRY5V9BB104
Description
CAP CER 0.1UF 50V Y5V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805ZRY5V9BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250 189
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,98700 Kč9,87 Kč
500,66780 Kč33,39 Kč
1000,57320 Kč57,32 Kč
5000,41576 Kč207,88 Kč
1 0000,36726 Kč367,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,28111 Kč1 124,44 Kč
8 0000,25568 Kč2 045,44 Kč
12 0000,24295 Kč2 915,40 Kč
20 0000,22885 Kč4 577,00 Kč
28 0000,22061 Kč6 177,08 Kč
40 0000,21270 Kč8 508,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč