
CC0805ZRY5V6BB475 | |
|---|---|
DigiKey Part Number | 311-1371-2-ND - Tape & Reel (TR) 311-1371-1-ND - Cut Tape (CT) 311-1371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZRY5V6BB475 |
Description | CAP CER 4.7UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZRY5V6BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 50 | 1,39420 Kč | 69,71 Kč |
| 100 | 1,21580 Kč | 121,58 Kč |
| 500 | 0,91678 Kč | 458,39 Kč |
| 1 000 | 0,82459 Kč | 824,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,65393 Kč | 2 615,72 Kč |
| 8 000 | 0,60516 Kč | 4 841,28 Kč |
| 12 000 | 0,58077 Kč | 6 969,24 Kč |
| 20 000 | 0,55374 Kč | 11 074,80 Kč |
| 28 000 | 0,53794 Kč | 15 062,32 Kč |
| 40 000 | 0,52275 Kč | 20 910,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

