4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805ZRY5V6BB475

DigiKey Part Number
311-1371-2-ND - Tape & Reel (TR)
311-1371-1-ND - Cut Tape (CT)
311-1371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805ZRY5V6BB475
Description
CAP CER 4.7UF 10V Y5V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805ZRY5V6BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 167
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
101,97400 Kč19,74 Kč
501,39420 Kč69,71 Kč
1001,21580 Kč121,58 Kč
5000,91678 Kč458,39 Kč
1 0000,82459 Kč824,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,65393 Kč2 615,72 Kč
8 0000,60516 Kč4 841,28 Kč
12 0000,58077 Kč6 969,24 Kč
20 0000,55374 Kč11 074,80 Kč
28 0000,53794 Kč15 062,32 Kč
40 0000,52275 Kč20 910,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč