
CC0805ZKY5V6BB335 | |
|---|---|
DigiKey Part Number | 311-1190-2-ND - Tape & Reel (TR) 311-1190-1-ND - Cut Tape (CT) 311-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZKY5V6BB335 |
Description | CAP CER 3.3UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZKY5V6BB335 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 50 | 1,83100 Kč | 91,55 Kč |
| 100 | 1,60630 Kč | 160,63 Kč |
| 500 | 1,22880 Kč | 614,40 Kč |
| 1 000 | 1,11226 Kč | 1 112,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92251 Kč | 2 767,53 Kč |
| 6 000 | 0,85567 Kč | 5 134,02 Kč |
| 9 000 | 0,82221 Kč | 7 399,89 Kč |
| 15 000 | 0,78514 Kč | 11 777,10 Kč |
| 21 000 | 0,76349 Kč | 16 033,29 Kč |
| 30 000 | 0,74266 Kč | 22 279,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

