0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805ZKY5V6BB335

DigiKey Part Number
311-1190-2-ND - Tape & Reel (TR)
311-1190-1-ND - Cut Tape (CT)
311-1190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805ZKY5V6BB335
Description
CAP CER 3.3UF 10V Y5V 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805ZKY5V6BB335 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,44200 Kč24,42 Kč
501,74720 Kč87,36 Kč
1001,53450 Kč153,45 Kč
5001,17290 Kč586,45 Kč
1 0001,06176 Kč1 061,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,90550 Kč2 716,50 Kč
6 0000,85235 Kč5 114,10 Kč
9 0000,78175 Kč7 035,75 Kč
15 0000,75505 Kč11 325,75 Kč
21 0000,75227 Kč15 797,67 Kč
30 0000,72770 Kč21 831,00 Kč
36 0000,72641 Kč26 150,76 Kč
72 0000,70128 Kč50 492,16 Kč
75 0000,69951 Kč52 463,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč