
CC0805ZKY5V6BB106 | |
|---|---|
DigiKey Part Number | 311-1355-2-ND - Tape & Reel (TR) 311-1355-1-ND - Cut Tape (CT) 311-1355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZKY5V6BB106 |
Description | CAP CER 10UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZKY5V6BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,83100 Kč | 18,31 Kč |
| 50 | 1,28400 Kč | 64,20 Kč |
| 100 | 1,11990 Kč | 111,99 Kč |
| 500 | 0,84200 Kč | 421,00 Kč |
| 1 000 | 0,75654 Kč | 756,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65150 Kč | 1 954,50 Kč |
| 6 000 | 0,60010 Kč | 3 600,60 Kč |
| 9 000 | 0,56084 Kč | 5 047,56 Kč |
| 15 000 | 0,54594 Kč | 8 189,10 Kč |
| 21 000 | 0,52930 Kč | 11 115,30 Kč |
| 30 000 | 0,51329 Kč | 15 398,70 Kč |
| 36 000 | 0,50571 Kč | 18 205,56 Kč |
| 72 000 | 0,48431 Kč | 34 870,32 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |

