10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805ZKY5V6BB106

DigiKey Part Number
311-1355-2-ND - Tape & Reel (TR)
311-1355-1-ND - Cut Tape (CT)
311-1355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805ZKY5V6BB106
Description
CAP CER 10UF 10V Y5V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805ZKY5V6BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,91100 Kč19,11 Kč
501,34380 Kč67,19 Kč
1001,17170 Kč117,17 Kč
5000,88192 Kč440,96 Kč
1 0000,79246 Kč792,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64989 Kč1 949,67 Kč
6 0000,59862 Kč3 591,72 Kč
9 0000,57299 Kč5 156,91 Kč
15 0000,54459 Kč8 168,85 Kč
21 0000,52799 Kč11 087,79 Kč
30 0000,51202 Kč15 360,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč