


CC0805MKX5R5BB226 | |
|---|---|
DigiKey Part Number | 311-1464-2-ND - Tape & Reel (TR) 311-1464-1-ND - Cut Tape (CT) 311-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R5BB226 |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R5BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21697 Kč | 3 650,91 Kč |
| 6 000 | 1,20571 Kč | 7 234,26 Kč |
| 9 000 | 1,20050 Kč | 10 804,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,08400 Kč | 40,84 Kč |
| 50 | 2,98480 Kč | 149,24 Kč |
| 100 | 2,64810 Kč | 264,81 Kč |
| 500 | 2,08396 Kč | 1 041,98 Kč |
| 1 000 | 1,90966 Kč | 1 909,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,03600 Kč | 40,36 Kč |
| 50 | 2,95020 Kč | 147,51 Kč |
| 100 | 2,61740 Kč | 261,74 Kč |
| 500 | 2,05980 Kč | 1 029,90 Kč |
| 1 000 | 1,88752 Kč | 1 887,52 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |

