


CC0805KRX7RYBB102 | |
|---|---|
DigiKey Part Number | 311-1470-2-ND - Tape & Reel (TR) 311-1470-1-ND - Cut Tape (CT) 311-1470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RYBB102 |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RYBB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 50 | 0,94080 Kč | 47,04 Kč |
| 100 | 0,81470 Kč | 81,47 Kč |
| 500 | 0,60138 Kč | 300,69 Kč |
| 1 000 | 0,53608 Kč | 536,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,41713 Kč | 1 668,52 Kč |
| 8 000 | 0,38256 Kč | 3 060,48 Kč |
| 12 000 | 0,36524 Kč | 4 382,88 Kč |
| 20 000 | 0,34609 Kč | 6 921,80 Kč |
| 28 000 | 0,33489 Kč | 9 376,92 Kč |
| 40 000 | 0,32412 Kč | 12 964,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

