


CC0805KRX7R0BB102 | |
|---|---|
DigiKey Part Number | 311-1472-2-ND - Tape & Reel (TR) 311-1472-1-ND - Cut Tape (CT) 311-1472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB102 |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,23000 Kč | 12,30 Kč |
| 50 | 0,85100 Kč | 42,55 Kč |
| 100 | 0,73620 Kč | 73,62 Kč |
| 500 | 0,54058 Kč | 270,29 Kč |
| 1 000 | 0,48051 Kč | 480,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37232 Kč | 1 489,28 Kč |
| 8 000 | 0,34068 Kč | 2 725,44 Kč |
| 12 000 | 0,32486 Kč | 3 898,32 Kč |
| 20 000 | 0,30734 Kč | 6 146,80 Kč |
| 28 000 | 0,29710 Kč | 8 318,80 Kč |
| 40 000 | 0,28726 Kč | 11 490,40 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

