10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KRX5R8BB106

DigiKey Part Number
13-CC0805KRX5R8BB106TR-ND - Tape & Reel (TR)
13-CC0805KRX5R8BB106CT-ND - Cut Tape (CT)
13-CC0805KRX5R8BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX5R8BB106
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
64 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX5R8BB106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 531
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,85100 Kč48,51 Kč
503,57800 Kč178,90 Kč
1003,18540 Kč318,54 Kč
5002,52354 Kč1 261,77 Kč
1 0002,31965 Kč2 319,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,91780 Kč7 671,20 Kč
8 0001,80958 Kč14 476,64 Kč
12 0001,75538 Kč21 064,56 Kč
20 0001,69532 Kč33 906,40 Kč
28 0001,66020 Kč46 485,60 Kč
40 0001,62643 Kč65 057,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč