


CC0805KRX5R6BB106 | |
|---|---|
DigiKey Part Number | 311-3424-2-ND - Tape & Reel (TR) 311-3424-1-ND - Cut Tape (CT) 311-3424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX5R6BB106 |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX5R6BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 50 | 3,74600 Kč | 187,30 Kč |
| 100 | 3,33870 Kč | 333,87 Kč |
| 500 | 2,65204 Kč | 1 326,02 Kč |
| 1 000 | 2,43997 Kč | 2 439,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,02111 Kč | 8 084,44 Kč |
| 8 000 | 1,90872 Kč | 15 269,76 Kč |
| 12 000 | 1,85241 Kč | 22 228,92 Kč |
| 20 000 | 1,79001 Kč | 35 800,20 Kč |
| 28 000 | 1,75353 Kč | 49 098,84 Kč |
| 40 000 | 1,71844 Kč | 68 737,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

