


CC0805KRX5R5BB106 | |
|---|---|
DigiKey Part Number | 311-2084-2-ND - Tape & Reel (TR) 311-2084-1-ND - Cut Tape (CT) 311-2084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX5R5BB106 |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX5R5BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 50 | 1,37740 Kč | 68,87 Kč |
| 100 | 1,20320 Kč | 120,32 Kč |
| 500 | 0,90586 Kč | 452,93 Kč |
| 1 000 | 0,81430 Kč | 814,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,64543 Kč | 2 581,72 Kč |
| 8 000 | 0,59718 Kč | 4 777,44 Kč |
| 12 000 | 0,57302 Kč | 6 876,24 Kč |
| 20 000 | 0,54625 Kč | 10 925,00 Kč |
| 28 000 | 0,53061 Kč | 14 857,08 Kč |
| 40 000 | 0,51557 Kč | 20 622,80 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

