


CC0805KPX7R9BB104 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX7R9BB104TR-ND - Tape & Reel (TR) 13-CC0805KPX7R9BB104CT-ND - Cut Tape (CT) 13-CC0805KPX7R9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K5RAC7210 | KEMET | 262 881 | 399-C0805C104K5RAC7210CT-ND | 2,71000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,25100 Kč | 12,51 Kč |
| 50 | 0,85920 Kč | 42,96 Kč |
| 100 | 0,74250 Kč | 74,25 Kč |
| 500 | 0,54474 Kč | 272,37 Kč |
| 1 000 | 0,48447 Kč | 484,47 Kč |
| 2 500 | 0,42095 Kč | 1 052,38 Kč |
| 5 000 | 0,38278 Kč | 1 913,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,31970 Kč | 4 795,50 Kč |
| 30 000 | 0,29777 Kč | 8 933,10 Kč |
| 45 000 | 0,28680 Kč | 12 906,00 Kč |
| 75 000 | 0,27464 Kč | 20 598,00 Kč |
| 105 000 | 0,26753 Kč | 28 090,65 Kč |
| 150 000 | 0,26070 Kč | 39 105,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

