0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KPX5R6BB106

DigiKey Part Number
13-CC0805KPX5R6BB106TR-ND - Tape & Reel (TR)
13-CC0805KPX5R6BB106CT-ND - Cut Tape (CT)
13-CC0805KPX5R6BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KPX5R6BB106
Description
CAP CER 10UF 10V X5R 0805
Manufacturer Standard Lead Time
64 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KPX5R6BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106 027
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
101,99700 Kč19,97 Kč
501,40640 Kč70,32 Kč
1001,22960 Kč122,96 Kč
5000,93002 Kč465,01 Kč
1 0000,83765 Kč837,65 Kč
2 5000,74061 Kč1 851,52 Kč
5 0000,68215 Kč3 410,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,61000 Kč9 150,00 Kč
30 0000,57472 Kč17 241,60 Kč
45 0000,55706 Kč25 067,70 Kč
75 0000,53747 Kč40 310,25 Kč
105 0000,52602 Kč55 232,10 Kč
150 0000,51501 Kč77 251,50 Kč
180 0000,50979 Kč91 762,20 Kč
360 0000,49222 Kč177 199,20 Kč
375 0000,49129 Kč184 233,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč