

CC0805KKX7R7BB105 | |
|---|---|
DigiKey Part Number | 311-1365-2-ND - Tape & Reel (TR) 311-1365-1-ND - Cut Tape (CT) 311-1365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,50000 Kč | 15,00 Kč |
| 50 | 1,04160 Kč | 52,08 Kč |
| 100 | 0,90400 Kč | 90,40 Kč |
| 500 | 0,66072 Kč | 330,36 Kč |
| 1 000 | 0,60178 Kč | 601,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36397 Kč | 1 091,91 Kč |
| 6 000 | 0,35967 Kč | 2 158,02 Kč |
| 9 000 | 0,35744 Kč | 3 216,96 Kč |
| 15 000 | 0,35489 Kč | 5 323,35 Kč |
| 21 000 | 0,35336 Kč | 7 420,56 Kč |
| 30 000 | 0,35185 Kč | 10 555,50 Kč |
| 36 000 | 0,35112 Kč | 12 640,32 Kč |
| 72 000 | 0,34862 Kč | 25 100,64 Kč |
| 75 000 | 0,34848 Kč | 26 136,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

