


CC0805KKX5R7BB106 | |
|---|---|
DigiKey Part Number | 311-1865-2-ND - Tape & Reel (TR) 311-1865-1-ND - Cut Tape (CT) 311-1865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R7BB106 |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R7BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,87900 Kč | 38,79 Kč |
| 50 | 2,81960 Kč | 140,98 Kč |
| 100 | 2,49640 Kč | 249,64 Kč |
| 500 | 1,95416 Kč | 977,08 Kč |
| 1 000 | 1,78690 Kč | 1 786,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50521 Kč | 4 515,63 Kč |
| 6 000 | 1,40907 Kč | 8 454,42 Kč |
| 9 000 | 1,36096 Kč | 12 248,64 Kč |
| 15 000 | 1,30764 Kč | 19 614,60 Kč |
| 21 000 | 1,27646 Kč | 26 805,66 Kč |
| 30 000 | 1,24648 Kč | 37 394,40 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

