


CC0805KKX5R5BB106 | |
|---|---|
DigiKey Part Number | 311-1459-2-ND - Tape & Reel (TR) 311-1459-1-ND - Cut Tape (CT) 311-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R5BB106 |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R5BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 4,68100 Kč | 46,81 Kč |
| 50 | 3,44960 Kč | 172,48 Kč |
| 100 | 2,99400 Kč | 299,40 Kč |
| 500 | 2,43804 Kč | 1 219,02 Kč |
| 1 000 | 2,24185 Kč | 2 241,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64118 Kč | 4 923,54 Kč |
| 6 000 | 1,51821 Kč | 9 109,26 Kč |
| 9 000 | 1,51123 Kč | 13 601,07 Kč |
| 15 000 | 1,50325 Kč | 22 548,75 Kč |
| 21 000 | 1,49846 Kč | 31 467,66 Kč |
| 30 000 | 1,49375 Kč | 44 812,50 Kč |
| 36 000 | 1,49148 Kč | 53 693,28 Kč |
| 72 000 | 1,48363 Kč | 106 821,36 Kč |
| 75 000 | 1,48321 Kč | 111 240,75 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |

