
CC0805JRNPOZBN221 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOZBN221TR-ND - Tape & Reel (TR) 13-CC0805JRNPOZBN221CT-ND - Cut Tape (CT) 13-CC0805JRNPOZBN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOZBN221 |
Description | CAP CER 220PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 50 | 1,06660 Kč | 53,33 Kč |
| 100 | 0,92600 Kč | 92,60 Kč |
| 500 | 0,68790 Kč | 343,95 Kč |
| 1 000 | 0,61503 Kč | 615,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48149 Kč | 1 925,96 Kč |
| 8 000 | 0,44287 Kč | 3 542,96 Kč |
| 12 000 | 0,42355 Kč | 5 082,60 Kč |
| 20 000 | 0,40213 Kč | 8 042,60 Kč |
| 28 000 | 0,38963 Kč | 10 909,64 Kč |
| 40 000 | 0,37760 Kč | 15 104,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

