CC0XXXXXXXXXBBXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOZBN221

DigiKey Part Number
13-CC0805JRNPOZBN221TR-ND - Tape & Reel (TR)
13-CC0805JRNPOZBN221CT-ND - Cut Tape (CT)
13-CC0805JRNPOZBN221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOZBN221
Description
CAP CER 220PF 630V C0G/NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 736
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,45800 Kč14,58 Kč
501,00820 Kč50,41 Kč
1000,87490 Kč87,49 Kč
5000,64990 Kč324,95 Kč
1 0000,58095 Kč580,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,50232 Kč2 009,28 Kč
8 0000,44808 Kč3 584,64 Kč
12 0000,42016 Kč5 041,92 Kč
20 0000,39892 Kč7 978,40 Kč
28 0000,35213 Kč9 859,64 Kč
40 0000,35072 Kč14 028,80 Kč
48 0000,35004 Kč16 801,92 Kč
96 0000,34769 Kč33 378,24 Kč
100 0000,34756 Kč34 756,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč