
CC0805JRNPOBBN471 | |
|---|---|
DigiKey Part Number | 311-3383-2-ND - Tape & Reel (TR) 311-3383-1-ND - Cut Tape (CT) 311-3383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOBBN471 |
Description | CAP CER 470PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOBBN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 50 | 1,16740 Kč | 58,37 Kč |
| 100 | 1,01420 Kč | 101,42 Kč |
| 500 | 0,75760 Kč | 378,80 Kč |
| 1 000 | 0,67866 Kč | 678,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,53361 Kč | 2 134,44 Kč |
| 8 000 | 0,49185 Kč | 3 934,80 Kč |
| 12 000 | 0,47095 Kč | 5 651,40 Kč |
| 20 000 | 0,44779 Kč | 8 955,80 Kč |
| 28 000 | 0,43426 Kč | 12 159,28 Kč |
| 40 000 | 0,42125 Kč | 16 850,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

