33 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOBBN330

DigiKey Part Number
13-CC0805JRNPOBBN330TR-ND - Tape & Reel (TR)
13-CC0805JRNPOBBN330CT-ND - Cut Tape (CT)
13-CC0805JRNPOBBN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOBBN330
Description
CAP CER 33PF 500V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOBBN330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,40700 Kč14,07 Kč
500,97860 Kč48,93 Kč
1000,84830 Kč84,83 Kč
5000,62742 Kč313,71 Kč
1 0000,55960 Kč559,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,43629 Kč1 745,16 Kč
8 0000,40048 Kč3 203,84 Kč
12 0000,38257 Kč4 590,84 Kč
20 0000,36272 Kč7 254,40 Kč
28 0000,35113 Kč9 831,64 Kč
40 0000,33998 Kč13 599,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč