
CC0805JRNPOBBN221 | |
|---|---|
DigiKey Part Number | 311-4257-2-ND - Tape & Reel (TR) 311-4257-1-ND - Cut Tape (CT) 311-4257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOBBN221 |
Description | CAP CER 220PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOBBN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 50 | 1,28920 Kč | 64,46 Kč |
| 100 | 1,12340 Kč | 112,34 Kč |
| 500 | 0,84286 Kč | 421,43 Kč |
| 1 000 | 0,75656 Kč | 756,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,59771 Kč | 2 390,84 Kč |
| 8 000 | 0,55220 Kč | 4 417,60 Kč |
| 12 000 | 0,52939 Kč | 6 352,68 Kč |
| 20 000 | 0,50414 Kč | 10 082,80 Kč |
| 28 000 | 0,48939 Kč | 13 702,92 Kč |
| 40 000 | 0,47520 Kč | 19 008,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

