27 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOABN270

DigiKey Part Number
13-CC0805JRNPOABN270TR-ND - Tape & Reel (TR)
13-CC0805JRNPOABN270CT-ND - Cut Tape (CT)
13-CC0805JRNPOABN270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOABN270
Description
CAP CER 27PF 200V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOABN270 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,80600 Kč18,06 Kč
501,27240 Kč63,62 Kč
1001,10870 Kč110,87 Kč
5000,83152 Kč415,76 Kč
1 0000,74606 Kč746,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,58915 Kč2 356,60 Kč
8 0000,54411 Kč4 352,88 Kč
12 0000,52157 Kč6 258,84 Kč
20 0000,49660 Kč9 932,00 Kč
28 0000,48201 Kč13 496,28 Kč
40 0000,46797 Kč18 718,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč