
CC0805JRNPOABN101 | |
|---|---|
DigiKey Part Number | 311-1481-2-ND - Tape & Reel (TR) 311-1481-1-ND - Cut Tape (CT) 311-1481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN101 |
Description | CAP CER 100PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 50 | 1,13380 Kč | 56,69 Kč |
| 100 | 0,98480 Kč | 98,48 Kč |
| 500 | 0,73368 Kč | 366,84 Kč |
| 1 000 | 0,65640 Kč | 656,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,51545 Kč | 2 061,80 Kč |
| 8 000 | 0,47477 Kč | 3 798,16 Kč |
| 12 000 | 0,45440 Kč | 5 452,80 Kč |
| 20 000 | 0,43186 Kč | 8 637,20 Kč |
| 28 000 | 0,41867 Kč | 11 722,76 Kč |
| 40 000 | 0,40600 Kč | 16 240,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

