
CC0805JRNPO9BN470 | |
|---|---|
DigiKey Part Number | 311-1107-2-ND - Tape & Reel (TR) 311-1107-1-ND - Cut Tape (CT) 311-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,01000 Kč | 10,10 Kč |
| 50 | 0,69460 Kč | 34,73 Kč |
| 100 | 0,59780 Kč | 59,78 Kč |
| 500 | 0,43448 Kč | 217,24 Kč |
| 1 000 | 0,38479 Kč | 384,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25329 Kč | 1 013,16 Kč |
| 8 000 | 0,25023 Kč | 2 001,84 Kč |
| 12 000 | 0,24865 Kč | 2 983,80 Kč |
| 20 000 | 0,24684 Kč | 4 936,80 Kč |
| 28 000 | 0,24506 Kč | 6 861,68 Kč |
| 40 000 | 0,23650 Kč | 9 460,00 Kč |
| 48 000 | 0,23244 Kč | 11 157,12 Kč |
| 96 000 | 0,22098 Kč | 21 214,08 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

