
CC0805JRNPO9BN270 | |
|---|---|
DigiKey Part Number | 311-1104-2-ND - Tape & Reel (TR) 311-1104-1-ND - Cut Tape (CT) 311-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN270 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 50 | 0,72660 Kč | 36,33 Kč |
| 100 | 0,62570 Kč | 62,57 Kč |
| 500 | 0,45524 Kč | 227,62 Kč |
| 1 000 | 0,40295 Kč | 402,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30972 Kč | 1 238,88 Kč |
| 8 000 | 0,28227 Kč | 2 258,16 Kč |
| 12 000 | 0,26855 Kč | 3 222,60 Kč |
| 20 000 | 0,25333 Kč | 5 066,60 Kč |
| 28 000 | 0,24445 Kč | 6 844,60 Kč |
| 40 000 | 0,23591 Kč | 9 436,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

