
CC0805JRNPO0BN470 | |
|---|---|
DigiKey Part Number | 311-1846-2-ND - Tape & Reel (TR) 311-1846-1-ND - Cut Tape (CT) 311-1846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN470 |
Description | CAP CER 47PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34343 Kč | 1 373,72 Kč |
| 8 000 | 0,31725 Kč | 2 538,00 Kč |
| 12 000 | 0,30424 Kč | 3 650,88 Kč |
| 20 000 | 0,30213 Kč | 6 042,60 Kč |
| 28 000 | 0,28984 Kč | 8 115,52 Kč |
| 40 000 | 0,28863 Kč | 11 545,20 Kč |
| 48 000 | 0,28805 Kč | 13 826,40 Kč |
| 96 000 | 0,28603 Kč | 27 458,88 Kč |
| 100 000 | 0,28592 Kč | 28 592,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,32600 Kč | 13,26 Kč |
| 50 | 0,92620 Kč | 46,31 Kč |
| 100 | 0,79990 Kč | 79,99 Kč |
| 500 | 0,59150 Kč | 295,75 Kč |
| 1 000 | 0,52730 Kč | 527,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,31100 Kč | 13,11 Kč |
| 50 | 0,91540 Kč | 45,77 Kč |
| 100 | 0,79060 Kč | 79,06 Kč |
| 500 | 0,58464 Kč | 292,32 Kč |
| 1 000 | 0,52119 Kč | 521,19 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

