
CC0805JKNPOYBN222 | |
|---|---|
DigiKey Part Number | 13-CC0805JKNPOYBN222TR-ND - Tape & Reel (TR) 13-CC0805JKNPOYBN222CT-ND - Cut Tape (CT) 13-CC0805JKNPOYBN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPOYBN222 |
Description | CAP CER 2200PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPOYBN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 50 | 6,70680 Kč | 335,34 Kč |
| 100 | 6,05580 Kč | 605,58 Kč |
| 500 | 4,95510 Kč | 2 477,55 Kč |
| 1 000 | 4,61494 Kč | 4 614,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,99529 Kč | 11 985,87 Kč |
| 6 000 | 3,79955 Kč | 22 797,30 Kč |
| 9 000 | 3,70153 Kč | 33 313,77 Kč |
| 15 000 | 3,59286 Kč | 53 892,90 Kč |
| 21 000 | 3,52931 Kč | 74 115,51 Kč |
| 30 000 | 3,46820 Kč | 104 046,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

