CC0805JKNPOBBN102 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,71427 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Similar


KEMET
In Stock: 2 785
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,68726 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 625
Unit Price: 5,46000 Kč
Datasheet
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JKNPOBBN102

DigiKey Part Number
311-4214-2-ND - Tape & Reel (TR)
311-4214-1-ND - Cut Tape (CT)
311-4214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JKNPOBBN102
Description
CAP CER 1000PF 500V C0G/NPO 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JKNPOBBN102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS0805JKNPOBBN102YAGEO013-CS0805JKNPOBBN102TR-ND2,71427 KčParametric Equivalent
0805J5000102JXTKnowles Syfer00805J5000102JXT-ND5,01383 KčSimilar
0805J6300102JXTKnowles Syfer00805J6300102JXT-ND5,01383 KčSimilar
C0805C102JBRACTUKEMET2 785399-C0805C102JBRACTUCT-ND10,29000 KčSimilar
0805N102J501CTWalsin Technology Corporation01292-0805N102J501CTTR-ND0,68726 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
102,96100 Kč29,61 Kč
502,12500 Kč106,25 Kč
1001,86880 Kč186,88 Kč
5001,44046 Kč720,23 Kč
1 0001,30839 Kč1 308,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,09113 Kč3 273,39 Kč
6 0001,01529 Kč6 091,74 Kč
9 0000,97736 Kč8 796,24 Kč
15 0000,93531 Kč14 029,65 Kč
21 0000,91073 Kč19 125,33 Kč
30 0000,88710 Kč26 613,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč