Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CC0805JKNPOBBN102 | |
|---|---|
DigiKey Part Number | 311-4214-2-ND - Tape & Reel (TR) 311-4214-1-ND - Cut Tape (CT) 311-4214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPOBBN102 |
Description | CAP CER 1000PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPOBBN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS0805JKNPOBBN102 | YAGEO | 0 | 13-CS0805JKNPOBBN102TR-ND | 2,71427 Kč | Parametric Equivalent |
| 0805J5000102JXT | Knowles Syfer | 0 | 0805J5000102JXT-ND | 5,01383 Kč | Similar |
| 0805J6300102JXT | Knowles Syfer | 0 | 0805J6300102JXT-ND | 5,01383 Kč | Similar |
| C0805C102JBRACTU | KEMET | 2 785 | 399-C0805C102JBRACTUCT-ND | 10,29000 Kč | Similar |
| 0805N102J501CT | Walsin Technology Corporation | 0 | 1292-0805N102J501CTTR-ND | 0,68726 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 50 | 2,12500 Kč | 106,25 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,44046 Kč | 720,23 Kč |
| 1 000 | 1,30839 Kč | 1 308,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09113 Kč | 3 273,39 Kč |
| 6 000 | 1,01529 Kč | 6 091,74 Kč |
| 9 000 | 0,97736 Kč | 8 796,24 Kč |
| 15 000 | 0,93531 Kč | 14 029,65 Kč |
| 21 000 | 0,91073 Kč | 19 125,33 Kč |
| 30 000 | 0,88710 Kč | 26 613,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |






