CC0805GRNPO0BN681 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 3 887
Unit Price: 17,22000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,11369 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 2,92046 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 2,66343 Kč
Datasheet
680 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GRNPO0BN681

DigiKey Part Number
13-CC0805GRNPO0BN681TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805GRNPO0BN681
Description
CAP CER 680PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GRNPO0BN681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,80464 Kč3 218,56 Kč
Manufacturers Standard Package
Unit Price without VAT:0,80464 Kč
Unit Price with VAT:0,97361 Kč