
CC0805GRNPO0BN101 | |
|---|---|
DigiKey Part Number | 311-4188-2-ND - Tape & Reel (TR) 311-4188-1-ND - Cut Tape (CT) 311-4188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO0BN101 |
Description | CAP CER 100PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO0BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 50 | 1,42360 Kč | 71,18 Kč |
| 100 | 1,24310 Kč | 124,31 Kč |
| 500 | 0,93694 Kč | 468,47 Kč |
| 1 000 | 0,84328 Kč | 843,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,66931 Kč | 2 677,24 Kč |
| 8 000 | 0,61970 Kč | 4 957,60 Kč |
| 12 000 | 0,59487 Kč | 7 138,44 Kč |
| 20 000 | 0,56737 Kč | 11 347,40 Kč |
| 28 000 | 0,55129 Kč | 15 436,12 Kč |
| 40 000 | 0,53582 Kč | 21 432,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

